Технически документи
Спецификации
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
€ 155,66
€ 15,57 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
10
€ 155,66
€ 15,57 Each (Supplied in a Box) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Кутия)
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NXPSensor Type
Differential Pressure Sensors
Mounting Type
PCB Mount
Maximum Operating Temperature
+125 °C
Maximum Output Voltage
4.7 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Differential/Gauge Pressure Sensors up to 1000 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).