NXP Pressure Sensor

Номер на артикул на RS: 169-0629Марка: NXP№ по каталога на производителя: MPX4250A
brand-logo

Технически документи

Спецификации

Brand

NXP

Pressure Reading Type

Absolute

Minimum Pressure Reading

0.2bar

Maximum Pressure Reading

250kPa

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.85 → 5.35 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 560,26

€ 22,411 Each (In a Tray of 25) (ex VAT)

NXP Pressure Sensor

€ 560,26

€ 22,411 Each (In a Tray of 25) (ex VAT)

NXP Pressure Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Pressure Reading Type

Absolute

Minimum Pressure Reading

0.2bar

Maximum Pressure Reading

250kPa

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Air

Analogue Output

4.9 V

Electrical Connection

PCB Mount

Response Time

1 ms

Supply Voltage

4.85 → 5.35 V dc

Housing Material

Epoxy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more