Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP Absolute Pressure Sensor, 100kPa Operating Max, Through-Hole Mount, 4-Pin, 400kPa Overload Max, Case 344F-01

Номер на артикул на RS: 821-2400PМарка: NXP№ по каталога на производителя: MPX2102ASX
brand-logo

Технически документи

Спецификации

Brand

NXP

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

400kPa

Typical Sensitivity

0.4mV/kPa

Mounting Type

Through Hole

Package Type

Case 344F-01

Pin Count

4

Dimensions

28.45 x 16.51 x 19.3mm

Maximum Operating Pressure

100kPa

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

0.04 V

Minimum Operating Pressure

20kPa

Minimum Output Voltage

-2 mV

Minimum Operating Temperature

-40 °C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 115 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 71,57

€ 14,31 Each (Supplied in a Box) (ex VAT)

NXP Absolute Pressure Sensor, 100kPa Operating Max, Through-Hole Mount, 4-Pin, 400kPa Overload Max, Case 344F-01
Изберете тип опаковка

€ 71,57

€ 14,31 Each (Supplied in a Box) (ex VAT)

NXP Absolute Pressure Sensor, 100kPa Operating Max, Through-Hole Mount, 4-Pin, 400kPa Overload Max, Case 344F-01
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
5 - 9€ 14,31
10 - 24€ 13,94
25 - 49€ 13,59
50+€ 13,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Sensor Type

Absolute Pressure Sensors

Maximum Overload Pressure

400kPa

Typical Sensitivity

0.4mV/kPa

Mounting Type

Through Hole

Package Type

Case 344F-01

Pin Count

4

Dimensions

28.45 x 16.51 x 19.3mm

Maximum Operating Pressure

100kPa

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+125 °C

Maximum Output Voltage

0.04 V

Minimum Operating Pressure

20kPa

Minimum Output Voltage

-2 mV

Minimum Operating Temperature

-40 °C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 115 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more