Технически документи
Спецификации
Brand
NXPMounting Type
PCB Monut
Accuracy
±1 %
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
24 → 26 mV
Response Time
1 ms
Supply Voltage
10 V dc
Maximum Operating Temperature
+125 °C
Housing Material
Epoxy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40 °C
Страна на произход
Korea, Republic Of
Детайли за продукта
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
€ 298,27
€ 14,913 Each (In a Tray of 20) (ex VAT)
20
€ 298,27
€ 14,913 Each (In a Tray of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NXPMounting Type
PCB Monut
Accuracy
±1 %
Media Measured
Air
Electrical Connection
PCB Mount
Analogue Output
24 → 26 mV
Response Time
1 ms
Supply Voltage
10 V dc
Maximum Operating Temperature
+125 °C
Housing Material
Epoxy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40 °C
Страна на произход
Korea, Republic Of
Детайли за продукта
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).