Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP Pressure Sensor, PCB Monut

Номер на артикул на RS: 719-1030PМарка: NXP№ по каталога на производителя: MPX2010GP
brand-logo

Технически документи

Спецификации

Brand

NXP

Mounting Type

PCB Monut

Accuracy

±1 %

Media Measured

Air

Electrical Connection

PCB Mount

Analogue Output

24 → 26 mV

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+125 °C

Housing Material

Epoxy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP

Информацията за складовите наличности временно не е налична.

€ 154,98

€ 15,50 Each (Supplied in a Tray) (ex VAT)

NXP Pressure Sensor, PCB Monut
Изберете тип опаковка

€ 154,98

€ 15,50 Each (Supplied in a Tray) (ex VAT)

NXP Pressure Sensor, PCB Monut
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
10 - 24€ 15,50
25 - 49€ 15,09
50 - 99€ 14,70
100+€ 14,33

Технически документи

Спецификации

Brand

NXP

Mounting Type

PCB Monut

Accuracy

±1 %

Media Measured

Air

Electrical Connection

PCB Mount

Analogue Output

24 → 26 mV

Response Time

1 ms

Supply Voltage

10 V dc

Maximum Operating Temperature

+125 °C

Housing Material

Epoxy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Operating Temperature

-40 °C

Детайли за продукта

Differential/Gauge Pressure Sensors up to 10 kPa, NXP

MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Pressure Sensors, NXP