Технически документи
Спецификации
Brand
NXPFamily Name
Kinetis K1x
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
50MHz
RAM Size
10 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
3
Number of CAN Channels
0
Height
0.9mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Width
7mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
ADCs
1 x 16 bit
Length
7mm
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Instruction Set Architecture
ARM
Pulse Width Modulation
1 (2)-Quad Decoder, 1 (8)-Motor Control
Dimensions
7 x 7 x 0.9mm
Детайли за продукта
Kinetis K1x Series Microcontrollers
These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.
€ 13,27
€ 6,635 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 13,27
€ 6,635 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 6,635 | € 13,27 |
10 - 38 | € 5,844 | € 11,69 |
40 - 98 | € 5,121 | € 10,24 |
100 - 198 | € 4,792 | € 9,58 |
200+ | € 4,52 | € 9,04 |
Технически документи
Спецификации
Brand
NXPFamily Name
Kinetis K1x
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
50MHz
RAM Size
10 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
3
Number of CAN Channels
0
Height
0.9mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Width
7mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
ADCs
1 x 16 bit
Length
7mm
Number of ADC Units
2
Maximum Operating Temperature
+105 °C
Instruction Set Architecture
ARM
Pulse Width Modulation
1 (2)-Quad Decoder, 1 (8)-Motor Control
Dimensions
7 x 7 x 0.9mm
Детайли за продукта
Kinetis K1x Series Microcontrollers
These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.