NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 256 KB Flash, 64-Pin LQFP

Номер на артикул на RS: 288-4853Марка: NXP№ по каталога на производителя: MCF51AC256ACPUEDistrelec Article No.: 30262454
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

NXP

Family Name

MCF51AC

Package Type

LQFP

Mounting Type

SMD

Pin Count

64

Device Core

ColdFire

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Distrelec Product Id

30262454

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,09

€ 20,09 Всеки (ex VAT)

NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 256 KB Flash, 64-Pin LQFP

€ 20,09

€ 20,09 Всеки (ex VAT)

NXP, 32bit ColdFire, MCF51AC Microcontroller, 50MHz, 256 KB Flash, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Family Name

MCF51AC

Package Type

LQFP

Mounting Type

SMD

Pin Count

64

Device Core

ColdFire

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

50MHz

Program Memory Type

Flash

Distrelec Product Id

30262454

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more