NXP, 8bit HC08, M68HC08 Microcontroller, 8MHz, 32 kB Flash, 64-Pin QFP

Технически документи
Спецификации
Brand
NXPFamily Name
M68HC08
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
HC08
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
8MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of UART Channels
1
Height
2.4mm
Number of LIN Channels
0
Dimensions
14 x 14 x 2.4mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
14mm
ADCs
8 x 8 bit
Width
14mm
Pulse Width Modulation
4 x 16 bit
Детайли за продукта
68HC/HS Family Microcontrollers
€ 28,85
€ 28,85 Всеки (ex VAT)
Стандарт
1
€ 28,85
€ 28,85 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,85 |
5 - 9 | € 26,01 |
10 - 24 | € 24,80 |
25+ | € 23,95 |
Технически документи
Спецификации
Brand
NXPFamily Name
M68HC08
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
HC08
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
8MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of UART Channels
1
Height
2.4mm
Number of LIN Channels
0
Dimensions
14 x 14 x 2.4mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
14mm
ADCs
8 x 8 bit
Width
14mm
Pulse Width Modulation
4 x 16 bit
Детайли за продукта