Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP, 16bit ARM7TDMI-S, LPC21 Microcontroller, 60MHz, 512 kB Flash, 64-Pin LQFP

Номер на артикул на RS: 166-0321Марка: NXP№ по каталога на производителя: LPC2138FBD64
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

NXP

Family Name

LPC21

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

512 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel) (Motor control)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Детайли за продукта

ARM7 Family Microcontrollers, NXP

A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24 669,69

€ 16,446 Each (On a Reel of 1500) (ex VAT)

NXP, 16bit ARM7TDMI-S, LPC21 Microcontroller, 60MHz, 512 kB Flash, 64-Pin LQFP

€ 24 669,69

€ 16,446 Each (On a Reel of 1500) (ex VAT)

NXP, 16bit ARM7TDMI-S, LPC21 Microcontroller, 60MHz, 512 kB Flash, 64-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Family Name

LPC21

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI-S

Data Bus Width

16 bit, 32bit

Program Memory Size

512 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (6 Channel) (Motor control)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Width

10.1mm

Dimensions

10.1 x 10.1 x 1.45mm

Instruction Set Architecture

RISC

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Детайли за продукта

ARM7 Family Microcontrollers, NXP

A range of NXP microcontrollers based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, that combine the microcontroller with 32 kB, 64 kB, 128 kB, 256 kB and 512 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate.

High integration and low power consumption
wide range of serial communications interfaces and on-chip SRAM options
Alternative 16-bit Thumb-mode reduces code by more than 30 % with minimal performance penalty
32 bit timers, PWM channels and up to 47 GPIO lines
Ideally suited to industrial control and medical systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more