Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 64 kB Flash, 48-Pin LQFP

Номер на артикул на RS: 791-8175Марка: NXP№ по каталога на производителя: LPC1317FBD48,551
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

10 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

7.1 x 7.1 x 1.45mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Width

7.1mm

Детайли за продукта

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,94

€ 4,469 Each (In a Pack of 2) (ex VAT)

NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 64 kB Flash, 48-Pin LQFP
Изберете тип опаковка

€ 8,94

€ 4,469 Each (In a Pack of 2) (ex VAT)

NXP, 32bit ARM Cortex M3, LPC13 Microcontroller, 72MHz, 64 kB Flash, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Family Name

LPC13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

72MHz

RAM Size

10 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Number of USART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

7.1 x 7.1 x 1.45mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.1mm

ADCs

8 x 10 bit

Height

1.45mm

Number of LIN Channels

0

Width

7.1mm

Детайли за продукта

ARM Cortex-M3 Microcontrollers, NXP

The NXP ARM Cortex-M3 based microcontrollers for embedded applications feature a high level of integration and offer system enhancements such as lower power consumption, enhanced debug features and a higher level of support-block integration.

Cortex-M3 core operating at up to 150MHz
Up to 512KB Flash memory and up to 64KB SRAM on-chip
Low power consumption down to 200μA/MHz for LPC13xx devices
New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I²S, Fast-mode Plus (Fm+) I²C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more.

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more