NXP, 32bit ARM Cortex M0, LPC11U Microcontroller, 50MHz, 64 kB Flash, 33-Pin QFN

Номер на артикул на RS: 165-9774Марка: NXP№ по каталога на производителя: LPC11U35FHI33/501,
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

NXP

Family Name

LPC11U

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

33

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

12 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Height

0.85mm

Number of LIN Channels

0

Width

5.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.85mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5.1mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Number of PCI Channels

0

Number of ADC Units

1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 952,33

€ 6,025 Each (In a Tray of 490) (ex VAT)

NXP, 32bit ARM Cortex M0, LPC11U Microcontroller, 50MHz, 64 kB Flash, 33-Pin QFN

€ 2 952,33

€ 6,025 Each (In a Tray of 490) (ex VAT)

NXP, 32bit ARM Cortex M0, LPC11U Microcontroller, 50MHz, 64 kB Flash, 33-Pin QFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Family Name

LPC11U

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

33

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

50MHz

RAM Size

12 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Height

0.85mm

Number of LIN Channels

0

Width

5.1mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.85mm

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5.1mm

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Number of PCI Channels

0

Number of ADC Units

1

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more