NXP, 32bit Cortex-M0, LPC11U Microcontroller, 50MHz, 24 kB Flash, 48-Pin LQFP

Номер на артикул на RS: 755-9922Марка: NXP№ по каталога на производителя: LPC11U24FBD48/401
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

NXP

Family Name

LPC11U

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

Cortex-M0

Data Bus Width

32bit

Program Memory Size

24 kB

Maximum Frequency

50MHz

RAM Size

8 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.4mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

ARM

Number of ADC Units

8

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Width

7mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,09

€ 4,09 Всеки (ex VAT)

NXP, 32bit Cortex-M0, LPC11U Microcontroller, 50MHz, 24 kB Flash, 48-Pin LQFP
Изберете тип опаковка

€ 4,09

€ 4,09 Всеки (ex VAT)

NXP, 32bit Cortex-M0, LPC11U Microcontroller, 50MHz, 24 kB Flash, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,09
5 - 9€ 3,52
10 - 19€ 3,23
20 - 49€ 3,09
50+€ 2,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Family Name

LPC11U

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

Cortex-M0

Data Bus Width

32bit

Program Memory Size

24 kB

Maximum Frequency

50MHz

RAM Size

8 kB

USB Channels

1

Number of SPI Channels

2

Number of USART Channels

5

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.4mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.4mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

ARM

Number of ADC Units

8

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

8 x 10 bit

Width

7mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ARM Cortex-M0 Microcontrollers, NXP

The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more