Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP HEF40106BT, Hex Schmitt Trigger Inverter, 14-Pin SOIC

Номер на артикул на RS: 787-498Марка: NXP№ по каталога на производителя: HEF40106BT
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Brand

NXP

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

180 ns @ 5 V, 60 ns @ 15 V, 70 ns @ 10 V

Maximum High Level Output Current

-3.6mA

Maximum Low Level Output Current

3.6mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia HEF40106BT Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0,419Each (In a Tube of 57) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

NXP HEF40106BT, Hex Schmitt Trigger Inverter, 14-Pin SOIC
Изберете тип опаковка

P.O.A.

NXP HEF40106BT, Hex Schmitt Trigger Inverter, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia HEF40106BT Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0,419Each (In a Tube of 57) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

180 ns @ 5 V, 60 ns @ 15 V, 70 ns @ 10 V

Maximum High Level Output Current

-3.6mA

Maximum Low Level Output Current

3.6mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia HEF40106BT Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0,419Each (In a Tube of 57) (ex VAT)