NXP BCV61A Dual NPN Bipolar Transistor, 100 mA, 30 V, 4-Pin SOT-143B

Номер на артикул на RS: 497-6535Марка: NXP№ по каталога на производителя: BCV61A
brand-logo

Технически документи

Спецификации

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

4

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BCV61A,215 Dual NPN Transistor, 100 mA, 30 V, 4-Pin SOT-143B
€ 0,255Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

NXP BCV61A Dual NPN Bipolar Transistor, 100 mA, 30 V, 4-Pin SOT-143B

P.O.A.

Each (In a Pack of 20) (ex VAT)

NXP BCV61A Dual NPN Bipolar Transistor, 100 mA, 30 V, 4-Pin SOT-143B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BCV61A,215 Dual NPN Transistor, 100 mA, 30 V, 4-Pin SOT-143B
€ 0,255Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

4

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BCV61A,215 Dual NPN Transistor, 100 mA, 30 V, 4-Pin SOT-143B
€ 0,255Each (In a Pack of 20) (ex VAT)