NXP BC817-25,215 NPN Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-236AB

Номер на артикул на RS: 113-0225Марка: NXP№ по каталога на производителя: BC817-25,215
brand-logo

Технически документи

Спецификации

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-236AB

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BC817-25,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
€ 0,132Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

NXP BC817-25,215 NPN Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-236AB
Изберете тип опаковка

P.O.A.

NXP BC817-25,215 NPN Bipolar Transistor, 500 mA, 45 V, 3-Pin TO-236AB
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BC817-25,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
€ 0,132Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-236AB

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia BC817-25,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
€ 0,132Each (In a Pack of 50) (ex VAT)