NXP BB207 Dual Common Cathode Varactor, 76pF min, 2.6:1 Tuning Ratio, 15V, 3-Pin SOT-23 (TO-236AB)

Номер на артикул на RS: 170-2060Марка: NXP№ по каталога на производителя: BB207
brand-logo
Преглед на всички в Варактор диоди

Технически документи

Спецификации

Brand

NXP

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Application

Tuner

Minimum Diode Capacitance

76pF

Maximum Reverse Voltage

15V

Minimum Tuning Ratio

2.6

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Tuning Ratio Test Condition

1 → 7.5V

Dimensions

3 x 1.4 x 1mm

Height

1mm

Length

3mm

Maximum Operating Temperature

+125 °C

Width

1.4mm

Minimum Operating Temperature

-55 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 793,76

€ 0,265 Each (On a Reel of 3000) (ex VAT)

NXP BB207 Dual Common Cathode Varactor, 76pF min, 2.6:1 Tuning Ratio, 15V, 3-Pin SOT-23 (TO-236AB)

€ 793,76

€ 0,265 Each (On a Reel of 3000) (ex VAT)

NXP BB207 Dual Common Cathode Varactor, 76pF min, 2.6:1 Tuning Ratio, 15V, 3-Pin SOT-23 (TO-236AB)

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Diode Configuration

Common Cathode

Number of Elements per Chip

2

Application

Tuner

Minimum Diode Capacitance

76pF

Maximum Reverse Voltage

15V

Minimum Tuning Ratio

2.6

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Tuning Ratio Test Condition

1 → 7.5V

Dimensions

3 x 1.4 x 1mm

Height

1mm

Length

3mm

Maximum Operating Temperature

+125 °C

Width

1.4mm

Minimum Operating Temperature

-55 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more