NXP BB202,115 Varactor, 28.2pF min, 2.5:1 Tuning Ratio, 6V, 2-Pin SOD-523

Номер на артикул на RS: 179-1058Марка: NXP№ по каталога на производителя: BB202,115
brand-logo
Преглед на всички в Варактор диоди

Технически документи

Спецификации

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner, VCO

Minimum Diode Capacitance

28.2pF

Maximum Reverse Voltage

6V

Minimum Tuning Ratio

2.5

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Tuning Ratio Test Condition

0.2 → 2.3V

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Maximum Operating Temperature

+85 °C

Width

0.85mm

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 092,42

€ 0,364 Each (On a Reel of 3000) (ex VAT)

NXP BB202,115 Varactor, 28.2pF min, 2.5:1 Tuning Ratio, 6V, 2-Pin SOD-523

€ 1 092,42

€ 0,364 Each (On a Reel of 3000) (ex VAT)

NXP BB202,115 Varactor, 28.2pF min, 2.5:1 Tuning Ratio, 6V, 2-Pin SOD-523
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NXP

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner, VCO

Minimum Diode Capacitance

28.2pF

Maximum Reverse Voltage

6V

Minimum Tuning Ratio

2.5

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Tuning Ratio Test Condition

0.2 → 2.3V

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Maximum Operating Temperature

+85 °C

Width

0.85mm

Minimum Operating Temperature

-55 °C

Страна на произход

China

Детайли за продукта

Varicap Diodes / Varactor Diodes, NXP Semiconductors

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, NXP Semiconductors

NXP offers an extensive range of switching diodes, in different packages and configurations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more