NXP 100V 150mA, Dual Silicon Junction Diode, 3-Pin SC-70 BAV99W,115

Номер на артикул на RS: 437-0634Марка: NXP№ по каталога на производителя: BAV99W,115
brand-logo

Технически документи

Спецификации

Brand

NXP

Mounting Type

Surface Mount

Package Type

SC-70

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 100V 150mA, Dual High Speed Diode, 3-Pin SOT-323 BAV99W,115
€ 0,051Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP 100V 150mA, Dual Silicon Junction Diode, 3-Pin SC-70 BAV99W,115
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

NXP 100V 150mA, Dual Silicon Junction Diode, 3-Pin SC-70 BAV99W,115
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 100V 150mA, Dual High Speed Diode, 3-Pin SOT-323 BAV99W,115
€ 0,051Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Mounting Type

Surface Mount

Package Type

SC-70

Maximum Continuous Forward Current

150mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Series

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

4A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 100V 150mA, Dual High Speed Diode, 3-Pin SOT-323 BAV99W,115
€ 0,051Each (In a Pack of 10) (ex VAT)