NXP 74HC20N,652, Dual 4-Input NAND Logic Gate, 14-Pin PDIP

Номер на артикул на RS: 436-7509Марка: NXP№ по каталога на производителя: 74HC20N,652
brand-logo

Технически документи

Спецификации

Brand

NXP

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

3.2mm

Dimensions

19.5 x 6.48 x 3.2mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.5mm

Width

6.48mm

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HC20D,652, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
€ 0,492Each (In a Tube of 57) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

NXP 74HC20N,652, Dual 4-Input NAND Logic Gate, 14-Pin PDIP

P.O.A.

NXP 74HC20N,652, Dual 4-Input NAND Logic Gate, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HC20D,652, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
€ 0,492Each (In a Tube of 57) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

3.2mm

Dimensions

19.5 x 6.48 x 3.2mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.5mm

Width

6.48mm

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HC20D,652, Dual 4-Input NAND Logic Gate, 14-Pin SOIC
€ 0,492Each (In a Tube of 57) (ex VAT)