Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 113-0089Марка: NXP№ по каталога на производителя: 74HC00D,652
brand-logo

Технически документи

Спецификации

Brand

NXP

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

1.45mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
€ 0,338Each (In a Tube of 57) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Изберете тип опаковка

P.O.A.

Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
€ 0,338Each (In a Tube of 57) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Minimum Operating Temperature

-40 °C

Height

1.45mm

Dimensions

8.75 x 4 x 1.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

8.75mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
€ 0,338Each (In a Tube of 57) (ex VAT)