Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NXP Switching Diode, 200mA 100V, 2-Pin SOD-27 1N4148,113

Номер на артикул на RS: 544-3480Марка: NXP№ по каталога на производителя: 1N4148,113
brand-logo

Технически документи

Спецификации

Brand

NXP

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

SOD-27

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Length

4.25mm

Width

1.85mm

Height

1.85mm

Dimensions

1.85 (Dia.) x 4.25mm

Diameter

1.85mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia Low Leakage Diode, 250mA 125V, 2-Pin DO-34 BAS45A,113
€ 0,324Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

NXP Switching Diode, 200mA 100V, 2-Pin SOD-27 1N4148,113
Изберете тип опаковка

P.O.A.

Each (In a Pack of 20) (ex VAT)

NXP Switching Diode, 200mA 100V, 2-Pin SOD-27 1N4148,113
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia Low Leakage Diode, 250mA 125V, 2-Pin DO-34 BAS45A,113
€ 0,324Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

NXP

Diode Configuration

Single

Maximum Forward Current

200mA

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

SOD-27

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Length

4.25mm

Width

1.85mm

Height

1.85mm

Dimensions

1.85 (Dia.) x 4.25mm

Diameter

1.85mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Nexperia Low Leakage Diode, 250mA 125V, 2-Pin DO-34 BAS45A,113
€ 0,324Each (In a Pack of 20) (ex VAT)