Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

nVent SCHROFF Aluminium Perforated Cover, 283 x 412.4mm

Номер на артикул на RS: 469-1262Марка: nVent SCHROFF№ по каталога на производителя: 30860511
brand-logo
Преглед на всички в Панели за стелаж

Технически документи

Спецификации

Type

Perforated Cover

Material

Aluminium

Series

MultipacPRO

Dimensions

283 x 412.4mm

Страна на произход

Germany

Детайли за продукта

Cover plate

The cover plates can be used as either top or base plates, inserted into basic structure.

Plain Cover Plate

Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240

Perforated Cover Plate

Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Perforated cover plate for chassis,280mm
P.O.A.Всеки (ex VAT)
nVent SCHROFF Cover Plate
€ 15,21Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 21,87

€ 21,87 Всеки (ex VAT)

nVent SCHROFF Aluminium Perforated Cover, 283 x 412.4mm

€ 21,87

€ 21,87 Всеки (ex VAT)

nVent SCHROFF Aluminium Perforated Cover, 283 x 412.4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Perforated cover plate for chassis,280mm
P.O.A.Всеки (ex VAT)
nVent SCHROFF Cover Plate
€ 15,21Всеки (ex VAT)

Технически документи

Спецификации

Type

Perforated Cover

Material

Aluminium

Series

MultipacPRO

Dimensions

283 x 412.4mm

Страна на произход

Germany

Детайли за продукта

Cover plate

The cover plates can be used as either top or base plates, inserted into basic structure.

Plain Cover Plate

Sheet aluminium with a clear chromate finish
IP20 protection
Stock nos. 469-1161, 469-1234 & 469-1240

Perforated Cover Plate

Sheet aluminium with a clear chromate finish
Hole diameter 4 mm, perforation ratio 58%
Stock nos. 469-1256, 469-1262 & 469-1278

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Perforated cover plate for chassis,280mm
P.O.A.Всеки (ex VAT)
nVent SCHROFF Cover Plate
€ 15,21Всеки (ex VAT)