Технически документи
Спецификации
Brand
nVent SchroffType
Brush Strip
For Use With
NOVASTAR 19-Inch Cabinet
Material
Nylon
Страна на произход
France
Детайли за продукта
NOVASTAR Cabinet Base
A 19in. base for use with the NOVASTAR cabinet which is open at the rear for cable ducting but can be closed with a cover plate or brush strip. Made from 1.5 mm steel with a black grey finish (RAL 7021).
Open at rear for cable ducting
Supplied with
1 x 1.5mm steel base plate (RAL 7021); 1 x assembly kit.
€ 17,61
€ 17,61 Всеки (ex VAT)
1
€ 17,61
€ 17,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
nVent SchroffType
Brush Strip
For Use With
NOVASTAR 19-Inch Cabinet
Material
Nylon
Страна на произход
France
Детайли за продукта
NOVASTAR Cabinet Base
A 19in. base for use with the NOVASTAR cabinet which is open at the rear for cable ducting but can be closed with a cover plate or brush strip. Made from 1.5 mm steel with a black grey finish (RAL 7021).
Open at rear for cable ducting
Supplied with
1 x 1.5mm steel base plate (RAL 7021); 1 x assembly kit.