nVent SCHROFF Adhesive Base for Use with PCB, 19 x 19 x 7mm

Номер на артикул на RS: 810-4539Марка: nVent SCHROFF№ по каталога на производителя: 24827007
brand-logo

Технически документи

Спецификации

Type

Adhesive Base

For Use With

PCB

Material

Plastic

Dimensions

19 x 19 x 7mm

Страна на произход

Germany

Детайли за продукта

Interscale M Adhesive Base for Mounting PCBs

For individually fixing PCBs or smaller components
Base is affixed with adhesive foil which acts as a spacer
PCB or component is then bolted to the base with the screw
Can be fixed onto mounting plate or directly onto bottom of case

Supplied with

10 x adhesive bases, 10 x Torx T8 screws, 10 x A2.7 washers and user manual.

Информацията за складовите наличности временно не е налична.

€ 25,42

€ 2,542 Each (In a Pack of 10) (ex VAT)

nVent SCHROFF Adhesive Base for Use with PCB, 19 x 19 x 7mm

€ 25,42

€ 2,542 Each (In a Pack of 10) (ex VAT)

nVent SCHROFF Adhesive Base for Use with PCB, 19 x 19 x 7mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Adhesive Base

For Use With

PCB

Material

Plastic

Dimensions

19 x 19 x 7mm

Страна на произход

Germany

Детайли за продукта

Interscale M Adhesive Base for Mounting PCBs

For individually fixing PCBs or smaller components
Base is affixed with adhesive foil which acts as a spacer
PCB or component is then bolted to the base with the screw
Can be fixed onto mounting plate or directly onto bottom of case

Supplied with

10 x adhesive bases, 10 x Torx T8 screws, 10 x A2.7 washers and user manual.