Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

nVent SCHROFF Steel Mounting Plate with Fan, 1mm H, 444mm W, 177mm L for Use with Interscale M Electronic Case

Номер на артикул на RS: 810-4466Марка: nVent SCHROFF№ по каталога на производителя: 24827-105
brand-logo
Преглед на всички в Enclosure Covers & Plates

Технически документи

Спецификации

Product Type

Mounting Plate with Fan

Width

444mm

Height

1mm

Length

177mm

Material

Steel

For Use With

Interscale M Electronic Case

Страна на произход

Germany

Детайли за продукта

Interscale M Mounting Plates with Fan Unit

Mounting plate (raised 4 mm) with integrated fan holder including fan kit for perforated case versions
Fans are simple to fit to the mounting plate using vibration-damping fixing material
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016

Fan Technical Data

Fan dimensions: 119 x 119 x 25 mm
Nominal voltage: 12 Vdc
Airflow volume: 170 m3/h
Noise level: 43 dB(A)
Power consumption: 5.3 W
Ambient temperature: - 20 to +70 °C
Terminal (AWG 28, TR 64, insulated and tin-plated): cable length 310 mm

Supplied with

Plastic feet and fixing kit.

Approvals

VDE, CSA, UL.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 87,05

€ 87,05 Всеки (ex VAT)

nVent SCHROFF Steel Mounting Plate with Fan, 1mm H, 444mm W, 177mm L for Use with Interscale M Electronic Case

€ 87,05

€ 87,05 Всеки (ex VAT)

nVent SCHROFF Steel Mounting Plate with Fan, 1mm H, 444mm W, 177mm L for Use with Interscale M Electronic Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Product Type

Mounting Plate with Fan

Width

444mm

Height

1mm

Length

177mm

Material

Steel

For Use With

Interscale M Electronic Case

Страна на произход

Germany

Детайли за продукта

Interscale M Mounting Plates with Fan Unit

Mounting plate (raised 4 mm) with integrated fan holder including fan kit for perforated case versions
Fans are simple to fit to the mounting plate using vibration-damping fixing material
Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws
Made from 1.5 mm steel, RAL 7016

Fan Technical Data

Fan dimensions: 119 x 119 x 25 mm
Nominal voltage: 12 Vdc
Airflow volume: 170 m3/h
Noise level: 43 dB(A)
Power consumption: 5.3 W
Ambient temperature: - 20 to +70 °C
Terminal (AWG 28, TR 64, insulated and tin-plated): cable length 310 mm

Supplied with

Plastic feet and fixing kit.

Approvals

VDE, CSA, UL.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more