nVent SCHROFF, 3U, Plug-in Unit, PRO multi Ventilated, 70.78 x 128.4 x 167mm

Технически документи
Спецификации
Brand
nVent SchroffRack Units
3U
External Depth
167mm
External Height
128.4 mm
External Width
70.78 mm
External Dimensions
70.78 x 128.4 x 167mm
Ventilated
Yes
Colour
Grey
External Case Material
Steel
Series
PRO multi
Distrelec Product Id
30409151
Страна на произход
Germany
Детайли за продукта
Shielded PRO Frame-type Plug-in Units
A Schroff Frame-type plug-in unit kit to accept boards in euroboard format. The PCB can be mounted in HP grid.
Extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only)
167 mm deep
Cover plate with perforation, for guide rails (airflow approx. 60 %)
Rear panel with cut-out for single connector (conforms to EN 60603, DIN 41612, construction types: B, C, D, F, H, Q, R, S)
RoHS compliant
Supplied with
1 x front panel, 1 x handle, grey, 1 x rear panel, 2 x side panel, 2 x cover plate, 1 x EMC sealing, 1 x assembly kit.
Standards
EN 60603
€ 47,08
€ 47,08 Всеки (ex VAT)
1
€ 47,08
€ 47,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
nVent SchroffRack Units
3U
External Depth
167mm
External Height
128.4 mm
External Width
70.78 mm
External Dimensions
70.78 x 128.4 x 167mm
Ventilated
Yes
Colour
Grey
External Case Material
Steel
Series
PRO multi
Distrelec Product Id
30409151
Страна на произход
Germany
Детайли за продукта
Shielded PRO Frame-type Plug-in Units
A Schroff Frame-type plug-in unit kit to accept boards in euroboard format. The PCB can be mounted in HP grid.
Extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only)
167 mm deep
Cover plate with perforation, for guide rails (airflow approx. 60 %)
Rear panel with cut-out for single connector (conforms to EN 60603, DIN 41612, construction types: B, C, D, F, H, Q, R, S)
RoHS compliant
Supplied with
1 x front panel, 1 x handle, grey, 1 x rear panel, 2 x side panel, 2 x cover plate, 1 x EMC sealing, 1 x assembly kit.
Standards
EN 60603