nVent SCHROFF 3 Fan Fan Tray

Номер на артикул на RS: 136-2071Марка: nVent SCHROFF№ по каталога на производителя: 23130070
brand-logo
Преглед на всички в Охлаждащ стелаж

Технически документи

Спецификации

Type

Fan Tray

Number of Fans

3

Series

Varistar

Voltage Rating

230V ac

Страна на произход

France

Детайли за продукта

VARISTAR Fan Unit

Features and Benefits

• Colour RAL 7021
• Cut-outs can be fitted with brush strips, fan units, perforated cover plates or edge protectors
• 1.5 mm steel
• Cut-out zones are easy to cut out
• With three fans, fully wired, connecting cable IEC 320
• RoHS compliant

Supplied with

1 x fan tray, RAL 7021.
3 x axial fan 230 V ac, fully wired, connects via SCHUKO/UTE plug ‐ IEC 60320‐C12 socket.
3 x protective grills.
1 x assembly kit.

Schroff Varistar & Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 300,12

€ 300,12 Всеки (ex VAT)

nVent SCHROFF 3 Fan Fan Tray

€ 300,12

€ 300,12 Всеки (ex VAT)

nVent SCHROFF 3 Fan Fan Tray

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Fan Tray

Number of Fans

3

Series

Varistar

Voltage Rating

230V ac

Страна на произход

France

Детайли за продукта

VARISTAR Fan Unit

Features and Benefits

• Colour RAL 7021
• Cut-outs can be fitted with brush strips, fan units, perforated cover plates or edge protectors
• 1.5 mm steel
• Cut-out zones are easy to cut out
• With three fans, fully wired, connecting cable IEC 320
• RoHS compliant

Supplied with

1 x fan tray, RAL 7021.
3 x axial fan 230 V ac, fully wired, connects via SCHUKO/UTE plug ‐ IEC 60320‐C12 socket.
3 x protective grills.
1 x assembly kit.

Schroff Varistar & Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more