nVent SCHROFF MultipacPRO Series 4U Rack Mount Chassis, 84HP

Номер на артикул на RS: 469-1149Марка: nVent SCHROFF№ по каталога на производителя: 20860229
brand-logo
Преглед на всички в Подрафтове

Технически документи

Спецификации

Rack Units

4U

Series

MultipacPRO

Horizontal Pitch

84HP

Colour

Natural

Страна на произход

Germany

Детайли за продукта

Basic Assembly

Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit

Standards

IEC 60297-3/DIN 41 494-5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RACK CASE, 4U, 340MM
P.O.A.Всеки (ex VAT)

€ 85,73

€ 85,73 Всеки (ex VAT)

nVent SCHROFF MultipacPRO Series 4U Rack Mount Chassis, 84HP

€ 85,73

€ 85,73 Всеки (ex VAT)

nVent SCHROFF MultipacPRO Series 4U Rack Mount Chassis, 84HP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RACK CASE, 4U, 340MM
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Rack Units

4U

Series

MultipacPRO

Horizontal Pitch

84HP

Colour

Natural

Страна на произход

Germany

Детайли за продукта

Basic Assembly

Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit

Standards

IEC 60297-3/DIN 41 494-5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RACK CASE, 4U, 340MM
P.O.A.Всеки (ex VAT)