nVent SCHROFF MultipacPRO Series 2U Rack Mount Chassis, 84HP

Технически документи
Спецификации
Brand
nVent SchroffRack Units
2U
Series
MultipacPRO
Horizontal Pitch
84HP
Colour
Natural
Distrelec Product Id
15246830
Страна на произход
Germany
Детайли за продукта
Basic Assembly
Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit
Standards
IEC 60297-3/DIN 41 494-5
€ 52,40
€ 52,40 Всеки (ex VAT)
1
€ 52,40
€ 52,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
nVent SchroffRack Units
2U
Series
MultipacPRO
Horizontal Pitch
84HP
Colour
Natural
Distrelec Product Id
15246830
Страна на произход
Germany
Детайли за продукта
Basic Assembly
Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit
Standards
IEC 60297-3/DIN 41 494-5