Технически документи
Спецификации
Brand
nVent SchroffColour
Grey
Material
Aluminium
Width
50.46mm
Horizontal Pitch
10HP
Rack Units
3U
Handles
Yes
Страна на произход
Germany
Детайли за продукта
Shielded Front Panel with Extractor Handle
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit
€ 24,41
€ 24,41 Всеки (ex VAT)
1
€ 24,41
€ 24,41 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
nVent SchroffColour
Grey
Material
Aluminium
Width
50.46mm
Horizontal Pitch
10HP
Rack Units
3U
Handles
Yes
Страна на произход
Germany
Детайли за продукта
Shielded Front Panel with Extractor Handle
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit