nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 103.12 x 108.4 x 227mm

Номер на артикул на RS: 442-1552Марка: nVent SCHROFF№ по каталога на производителя: 20809-540
brand-logo

Технически документи

Спецификации

Rack Units

3U

External Depth

227mm

External Height

108.4 mm

External Width

103.12 mm

External Dimensions

103.12 x 108.4 x 227mm

Ventilated

Yes

Colour

Black, Green, Grey

External Case Material

Aluminium

Страна на произход

Germany

Детайли за продукта

Shielded HF Frame-type Plug-In Units

Suitable for all sub-racks and cases
For Euro-board format board sizes - 100x160mm/100x220mm – 3U
Side panels have grooves for the insertion of boards into a standardised HP grid (guide rails not required)
Rear panel closed
Front panel 2.5mm aluminium front: anodised rear yellow chromate, rear panel aluminium etched, handle PPE grey UL 04 V-1, cut edges: clean
EMC-contact strips ensures contact between the front panel and other assembly parts
Standards: IEC 60297-3/DIN 41 494-5
Delivery contains: one front panel, one rear panel, two perforated covers, one handle, two EMC contact strips, one PCB mounting bracket and assembly kit

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 95,40

€ 95,40 Всеки (ex VAT)

nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 103.12 x 108.4 x 227mm

€ 95,40

€ 95,40 Всеки (ex VAT)

nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 103.12 x 108.4 x 227mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Rack Units

3U

External Depth

227mm

External Height

108.4 mm

External Width

103.12 mm

External Dimensions

103.12 x 108.4 x 227mm

Ventilated

Yes

Colour

Black, Green, Grey

External Case Material

Aluminium

Страна на произход

Germany

Детайли за продукта

Shielded HF Frame-type Plug-In Units

Suitable for all sub-racks and cases
For Euro-board format board sizes - 100x160mm/100x220mm – 3U
Side panels have grooves for the insertion of boards into a standardised HP grid (guide rails not required)
Rear panel closed
Front panel 2.5mm aluminium front: anodised rear yellow chromate, rear panel aluminium etched, handle PPE grey UL 04 V-1, cut edges: clean
EMC-contact strips ensures contact between the front panel and other assembly parts
Standards: IEC 60297-3/DIN 41 494-5
Delivery contains: one front panel, one rear panel, two perforated covers, one handle, two EMC contact strips, one PCB mounting bracket and assembly kit

Може да се интересувате от