nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 326mm

Номер на артикул на RS: 487-684Марка: nVent SCHROFF№ по каталога на производителя: 14576-123
brand-logo

Технически документи

Спецификации

Rack Units

3U

External Depth

326mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155 x 257 x 326mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

293.5mm

Series

propacPro

Страна на произход

Germany

Детайли за продукта

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 139,20

€ 139,20 Всеки (ex VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 326mm

€ 139,20

€ 139,20 Всеки (ex VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 326mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rack Units

3U

External Depth

326mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155 x 257 x 326mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

293.5mm

Series

propacPro

Страна на произход

Germany

Детайли за продукта

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от