nVent SCHROFF 19-Inch Rack Mount Case, 14575 Ventilated, 331 x 257 x 147.1mm

Номер на артикул на RS: 875-2986Марка: nVent SCHROFF№ по каталога на производителя: 14575125
brand-logo

Технически документи

Спецификации

External Depth

331mm

External Height

147.1 mm

External Width

257 mm

External Dimensions

331 x 257 x 147.1mm

Ventilated

Yes

Colour

Grey, Silver

External Case Material

Aluminium, Extruded Aluminium

Series

14575

Страна на произход

Germany

Детайли за продукта

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.

Информацията за складовите наличности временно не е налична.

P.O.A.

nVent SCHROFF 19-Inch Rack Mount Case, 14575 Ventilated, 331 x 257 x 147.1mm

P.O.A.

nVent SCHROFF 19-Inch Rack Mount Case, 14575 Ventilated, 331 x 257 x 147.1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

External Depth

331mm

External Height

147.1 mm

External Width

257 mm

External Dimensions

331 x 257 x 147.1mm

Ventilated

Yes

Colour

Grey, Silver

External Case Material

Aluminium, Extruded Aluminium

Series

14575

Страна на произход

Germany

Детайли за продукта

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.