nVent SCHROFF, 3U, 19-Inch Rack Mount Case, CompacPRO Ventilated, 147.1 x 471 x 511mm

Номер на артикул на RS: 721-2809Марка: nVent SCHROFF№ по каталога на производителя: 14575-171
brand-logo

Технически документи

Спецификации

Rack Units

3U

External Depth

511mm

External Height

147.1 mm

External Width

471 mm

External Dimensions

147.1 x 471 x 511mm

Ventilated

Yes

Colour

Grey, Silver

External Case Material

Aluminium, Extruded Aluminium

Series

CompacPRO

Страна на произход

Germany

Детайли за продукта

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 221,45

€ 221,45 Всеки (ex VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, CompacPRO Ventilated, 147.1 x 471 x 511mm

€ 221,45

€ 221,45 Всеки (ex VAT)

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, CompacPRO Ventilated, 147.1 x 471 x 511mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rack Units

3U

External Depth

511mm

External Height

147.1 mm

External Width

471 mm

External Dimensions

147.1 x 471 x 511mm

Ventilated

Yes

Colour

Grey, Silver

External Case Material

Aluminium, Extruded Aluminium

Series

CompacPRO

Страна на произход

Germany

Детайли за продукта

CompacPRO 19 in Desktop Case

The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.

Features and Benefits

• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• RoHS compliant

Kit Contents

• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x case foot with anti-slip protection, polycarbonate, black
• 8 x cover plate fixing adapter, pre-fitted
• Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel

Standards

GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more