nVent SCHROFF 6 Fan Fan Tray, 1U

Номер на артикул на RS: 291-8701Марка: nVent SCHROFF№ по каталога на производителя: 10713104
brand-logo
Преглед на всички в Охлаждащ стелаж

Технически документи

Спецификации

Type

Fan Tray

Rack Units

1U

Number of Fans

6

Air Flow

162 → 192m³/h

Dimensions

483 x 330 x 43.5mm

Height

43.5mm

Length

483mm

Width

330mm

Страна на произход

Germany

Детайли за продукта

Fan Tray

Contact protected to EN292, T1 and T2
Can be adapted to sub racks
Mechanical retainer for mains cable
Ambient temperature +70°C maximum
3 fan tray 230Vac 15W @ 50Hz, Air flow 162 m³/hr, Maximum static pressure 73Pa, Noise level (per fan) 37dB(A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 6 Fan Fan Tray, 1U
€ 1 505,83Всеки (ex VAT)
RS PRO 6 Fan Fan Tray, 1U
€ 514,34Всеки (ex VAT)

€ 380,57

€ 380,57 Всеки (ex VAT)

nVent SCHROFF 6 Fan Fan Tray, 1U

€ 380,57

€ 380,57 Всеки (ex VAT)

nVent SCHROFF 6 Fan Fan Tray, 1U

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 6 Fan Fan Tray, 1U
€ 1 505,83Всеки (ex VAT)
RS PRO 6 Fan Fan Tray, 1U
€ 514,34Всеки (ex VAT)

Технически документи

Спецификации

Type

Fan Tray

Rack Units

1U

Number of Fans

6

Air Flow

162 → 192m³/h

Dimensions

483 x 330 x 43.5mm

Height

43.5mm

Length

483mm

Width

330mm

Страна на произход

Germany

Детайли за продукта

Fan Tray

Contact protected to EN292, T1 and T2
Can be adapted to sub racks
Mechanical retainer for mains cable
Ambient temperature +70°C maximum
3 fan tray 230Vac 15W @ 50Hz, Air flow 162 m³/hr, Maximum static pressure 73Pa, Noise level (per fan) 37dB(A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 6 Fan Fan Tray, 1U
€ 1 505,83Всеки (ex VAT)
RS PRO 6 Fan Fan Tray, 1U
€ 514,34Всеки (ex VAT)