nVent SCHROFF, 6U, 19-Inch Rack Mount Case, Comptec Ventilated, 299 x 520 x 400mm

Номер на артикул на RS: 454-9593Марка: nVent SCHROFF№ по каталога на производителя: 10225615Distrelec Article No.: 15220652
brand-logo

Технически документи

Спецификации

Rack Units

6U

External Depth

400mm

External Height

299 mm

External Width

520 mm

External Dimensions

299 x 520 x 400mm

Ventilated

Yes

Colour

Grey, White

External Case Material

Aluminium, Steel

Frame Depth

376mm

Series

Comptec

Страна на произход

Germany

Детайли за продукта

Comptec 19in. Desk Enclosures

Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant

Standards

Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 401,54

€ 401,54 Всеки (ex VAT)

nVent SCHROFF, 6U, 19-Inch Rack Mount Case, Comptec Ventilated, 299 x 520 x 400mm

€ 401,54

€ 401,54 Всеки (ex VAT)

nVent SCHROFF, 6U, 19-Inch Rack Mount Case, Comptec Ventilated, 299 x 520 x 400mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Rack Units

6U

External Depth

400mm

External Height

299 mm

External Width

520 mm

External Dimensions

299 x 520 x 400mm

Ventilated

Yes

Colour

Grey, White

External Case Material

Aluminium, Steel

Frame Depth

376mm

Series

Comptec

Страна на произход

Germany

Детайли за продукта

Comptec 19in. Desk Enclosures

Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant

Standards

Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от