nVent SCHROFF, 6U, Desktop Case, Comptec Ventilated, 299 x 520 x 300mm

Технически документи
Спецификации
Brand
nVent SchroffRack Units
6U
External Depth
300mm
External Height
299 mm
External Width
520 mm
External Dimensions
299 x 520 x 300mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium, Steel
Series
Comptec
Distrelec Product Id
11049196
Страна на произход
Germany
Детайли за продукта
Comptec 19in. Desk Enclosures
Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant
Standards
Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.
€ 361,01
€ 361,01 Всеки (ex VAT)
1
€ 361,01
€ 361,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
nVent SchroffRack Units
6U
External Depth
300mm
External Height
299 mm
External Width
520 mm
External Dimensions
299 x 520 x 300mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium, Steel
Series
Comptec
Distrelec Product Id
11049196
Страна на произход
Germany
Детайли за продукта
Comptec 19in. Desk Enclosures
Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant
Standards
Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.