nVent RAYCHEM Trace Heating Connection Kit 42mm x 270mm x 105mm

Номер на артикул на RS: 263-2441Марка: nVent RAYCHEM№ по каталога на производителя: T-02
brand-logo

Технически документи

Спецификации

Dimensions

270 x 42 x 105mm

Height

42mm

Length

270mm

Width

105mm

Страна на произход

France

Детайли за продукта

Rayclic® Connection Systems

Simple, reliable and fast to use
Cold applied, no need for heat guns
65°C Maximum exposure temperature
Integral 1.5m 3 core power cable (Rayclic®-CE-02)
Support bracket included
IP68 protection rated
Gel filled end seal included

Heating cable connection system for use with Raychem® frost protection system and Raychem® hot water maintenance system and for power connection use Rayclic® -CE-02 and for T-connection use Rayclic® -T-02.

Approvals

VDE

Power Connection

Информацията за складовите наличности временно не е налична.

€ 125,96

€ 125,96 1 Kit (ex VAT)

nVent RAYCHEM Trace Heating Connection Kit 42mm x 270mm x 105mm

€ 125,96

€ 125,96 1 Kit (ex VAT)

nVent RAYCHEM Trace Heating Connection Kit 42mm x 270mm x 105mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Dimensions

270 x 42 x 105mm

Height

42mm

Length

270mm

Width

105mm

Страна на произход

France

Детайли за продукта

Rayclic® Connection Systems

Simple, reliable and fast to use
Cold applied, no need for heat guns
65°C Maximum exposure temperature
Integral 1.5m 3 core power cable (Rayclic®-CE-02)
Support bracket included
IP68 protection rated
Gel filled end seal included

Heating cable connection system for use with Raychem® frost protection system and Raychem® hot water maintenance system and for power connection use Rayclic® -CE-02 and for T-connection use Rayclic® -T-02.

Approvals

VDE

Power Connection