nVent RAYCHEM Trace Heating Junction Box 120mm x 220mm x 90mm, -50 → +40 °C

Номер на артикул на RS: 380-9759Марка: nVent RAYCHEM№ по каталога на производителя: JBM-100
brand-logo

Технически документи

Спецификации

Dimensions

220 x 120 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+40°C

Height

120mm

Length

220mm

Width

90mm

Hazardous Area Certification

ATEX

Детайли за продукта

Raychem® Single-Entry Power Connection with Junction Box

Suitable for BTV/XTV heating cables in hazardous/non-hazardous areas
The kit integrates the functions of connection kit, insulation entry kit and support bracket
Heating cable is fully protected
Fast and easy to install
Cold applied, no need for heat guns
Cage clamp terminal for fast installation
Internal earth continuity plate
Kit contains all necessary materials for complete connection (excluding pipe strap)
2 Types of kit are available: JBM-100-EP multiple entry power connection to connect power to 3 heating cables, and the JBS-100-EP single entry power connection designed to connect a single heating cable
An E-150-E end seal kit is required to terminate each cable (see stock no. 380-9951)

Power Connection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 276,00

€ 276,00 1 Kit (ex VAT)

nVent RAYCHEM Trace Heating Junction Box 120mm x 220mm x 90mm, -50 → +40 °C

€ 276,00

€ 276,00 1 Kit (ex VAT)

nVent RAYCHEM Trace Heating Junction Box 120mm x 220mm x 90mm, -50 → +40 °C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Dimensions

220 x 120 x 90mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+40°C

Height

120mm

Length

220mm

Width

90mm

Hazardous Area Certification

ATEX

Детайли за продукта

Raychem® Single-Entry Power Connection with Junction Box

Suitable for BTV/XTV heating cables in hazardous/non-hazardous areas
The kit integrates the functions of connection kit, insulation entry kit and support bracket
Heating cable is fully protected
Fast and easy to install
Cold applied, no need for heat guns
Cage clamp terminal for fast installation
Internal earth continuity plate
Kit contains all necessary materials for complete connection (excluding pipe strap)
2 Types of kit are available: JBM-100-EP multiple entry power connection to connect power to 3 heating cables, and the JBS-100-EP single entry power connection designed to connect a single heating cable
An E-150-E end seal kit is required to terminate each cable (see stock no. 380-9951)

Power Connection

Може да се интересувате от