Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

nVent HOFFMAN TE1 567Btu/h Thermoelectric Cooler

Номер на артикул на RS: 908-8771Марка: nVent HOFFMAN№ по каталога на производителя: TE162024010
brand-logo
Преглед на всички в Air Coolers

Технически документи

Спецификации

Unit Type

Thermoelectric Cooler

Cooling Capacity

567Btu/h

Noise Level

68dB(A)

Air Flow

105m³/h

Series

TE1

Height

405mm

Width

187mm

Depth

185mm

Supply Voltage

24 V dc

Input Power Rating

166W

Mounting

Portable

Страна на произход

United States

Детайли за продукта

Hoffman Cooling – Thermoelectric Coolers

The Hoffman Cooling range of thermoelectric coolers has been designed to minimise downtime and component loss by removing the heat around critical components within an enclosure. The coolers require no condensers, compressors or filters and have a low profile, compact design.

This range includes the following
908-8771 - TE162024010 Portable 567Btu/h Air Conditioning Unit Peltier
908-8775 - TE162024011 Portable 567Btu/h Air Conditioning Unit Peltier
908-8781 - TE162048020 Portable 567Btu/h Air Conditioning Unit Peltier

Features and Benefits:

Ideal for demanding for demanding low maintenance environments
Compact design
Minimise downtime and components loss
Operating Temperature Range –40°C (–40°F) to 55°C (131°F)

British Thermal Unit (BTU) rating

The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.

Typical Applications

Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.

FAQs

What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.

How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. These units emit 68dB.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 422,41

€ 2 422,41 Всеки (ex VAT)

nVent HOFFMAN TE1 567Btu/h Thermoelectric Cooler

€ 2 422,41

€ 2 422,41 Всеки (ex VAT)

nVent HOFFMAN TE1 567Btu/h Thermoelectric Cooler
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Unit Type

Thermoelectric Cooler

Cooling Capacity

567Btu/h

Noise Level

68dB(A)

Air Flow

105m³/h

Series

TE1

Height

405mm

Width

187mm

Depth

185mm

Supply Voltage

24 V dc

Input Power Rating

166W

Mounting

Portable

Страна на произход

United States

Детайли за продукта

Hoffman Cooling – Thermoelectric Coolers

The Hoffman Cooling range of thermoelectric coolers has been designed to minimise downtime and component loss by removing the heat around critical components within an enclosure. The coolers require no condensers, compressors or filters and have a low profile, compact design.

This range includes the following
908-8771 - TE162024010 Portable 567Btu/h Air Conditioning Unit Peltier
908-8775 - TE162024011 Portable 567Btu/h Air Conditioning Unit Peltier
908-8781 - TE162048020 Portable 567Btu/h Air Conditioning Unit Peltier

Features and Benefits:

Ideal for demanding for demanding low maintenance environments
Compact design
Minimise downtime and components loss
Operating Temperature Range –40°C (–40°F) to 55°C (131°F)

British Thermal Unit (BTU) rating

The cooling capacity is the amount of power an air conditioner has and is given in a BTU rating. This means the higher the BTU rating is, the bigger the room it can cool and also be more costly to run.

Typical Applications

Air conditioning units can control room temperature and are used in places that require cooling or to remove moisture from the air. They are used in a number of both domestic and commercial environments.

FAQs

What size of air conditioner do I need for my room?
The size of the unit depends upon the size of the area of the room you want to cool. Units with a higher BTU will cool larger areas more quickly but this means you will also use more energy than one with a lower BTU. You should also take into account how many devices and appliances there are in the room that can create extra heat such as PCs, monitors and printers.

How noisy are air conditioners?
Air conditioning units emit between 37 and 82 decibels depending on their type and how old they are. For a comparison, fireworks can give up to 145-150 decibels (dB) and vacuum cleaners 70dB. These units emit 68dB.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more