nVent HOFFMAN GL66 Series Steel Wall Box, IP66, 200 mm x 300 mm x 80mm

Номер на артикул на RS: 111-2362Марка: nVent – Hoffman№ по каталога на производителя: MSC20030080E
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

200 mm

External Width

300 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

GL66

Application

Indoor, Outdoor

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

External Formed Body Flange Trough, Integral Compression

Standards Met

cUL Listed per CSA C22.2 No.94, EN 62262, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, Type 4, 4X, 12, UL508A Listed

Fixing Kit

No

Internal Mounting Type

DIN Rail

Страна на произход

Poland

Детайли за продукта

Hoffman GL66 Terminal Boxes, Screw Lid

The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The front cover of the GL66 enclosure has a seamless foam-in-place gasket and is fixed with captivated M5 screws.

Features and Benefits

Mild steel construction
Door thickness 1.2 mm
Body thickness 1.0 mm / 1.2 mm
Seamless foam-in-place gasket
Front cover with captivated M5 screws
Integral compression stops maintain optimal gasket compression
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Furnished hardware kit includes solid washers for wall-mounting hole plugs
Installation instructions

Application Information

The GL66 terminal boxes are designed to house and protect electrical and electronic components in industrial environments.

Approvals

UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.

Standards

NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.

Информацията за складовите наличности временно не е налична.

P.O.A.

nVent HOFFMAN GL66 Series Steel Wall Box, IP66, 200 mm x 300 mm x 80mm

P.O.A.

nVent HOFFMAN GL66 Series Steel Wall Box, IP66, 200 mm x 300 mm x 80mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

External Height

200 mm

External Width

300 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

GL66

Application

Indoor, Outdoor

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

External Formed Body Flange Trough, Integral Compression

Standards Met

cUL Listed per CSA C22.2 No.94, EN 62262, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, Type 4, 4X, 12, UL508A Listed

Fixing Kit

No

Internal Mounting Type

DIN Rail

Страна на произход

Poland

Детайли за продукта

Hoffman GL66 Terminal Boxes, Screw Lid

The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The front cover of the GL66 enclosure has a seamless foam-in-place gasket and is fixed with captivated M5 screws.

Features and Benefits

Mild steel construction
Door thickness 1.2 mm
Body thickness 1.0 mm / 1.2 mm
Seamless foam-in-place gasket
Front cover with captivated M5 screws
Integral compression stops maintain optimal gasket compression
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Furnished hardware kit includes solid washers for wall-mounting hole plugs
Installation instructions

Application Information

The GL66 terminal boxes are designed to house and protect electrical and electronic components in industrial environments.

Approvals

UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.

Standards

NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.