Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

nVent – Hoffman GL66 Series Steel Wall Box, IP66, 600 mm x 400 mm x 210mm

Номер на артикул на RS: 111-2344Марка: nVent – Hoffman№ по каталога на производителя: M600400210GE
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

600 mm

External Width

400 mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

GL66

Application

Indoor, Outdoor

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Corner-Formed Doors, Door Bonding Provision

Standards Met

cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, 13, 3R, Type 4, 4X, 12, 3R, UL508A Listed

Fixing Kit

No

Internal Mounting Type

DIN Rail

Страна на произход

Poland

Детайли за продукта

Hoffman GL66 Wall Boxes, Hinged Lid

The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.

Features and Benefits

Mild steel construction
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions

Application Information

The GL66 wall boxes are designed to house and protect electrical and electronic components in industrial environments.

Approvals

UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.

Standards

NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.

Информацията за складовите наличности временно не е налична.

P.O.A.

nVent – Hoffman GL66 Series Steel Wall Box, IP66, 600 mm x 400 mm x 210mm

P.O.A.

nVent – Hoffman GL66 Series Steel Wall Box, IP66, 600 mm x 400 mm x 210mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

External Height

600 mm

External Width

400 mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

GL66

Application

Indoor, Outdoor

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Corner-Formed Doors, Door Bonding Provision

Standards Met

cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 4, 4X 12, 13, 3R, Type 4, 4X, 12, 3R, UL508A Listed

Fixing Kit

No

Internal Mounting Type

DIN Rail

Страна на произход

Poland

Детайли за продукта

Hoffman GL66 Wall Boxes, Hinged Lid

The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.

Features and Benefits

Mild steel construction
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions

Application Information

The GL66 wall boxes are designed to house and protect electrical and electronic components in industrial environments.

Approvals

UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.

Standards

NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.