nVent HOFFMAN Inline Series Steel Wall Box, IP66, 150 mm x 150 mm x 120mm

Номер на артикул на RS: 902-0820Марка: nVent HOFFMAN№ по каталога на производителя: LHC151512
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

150 mm

External Width

150 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Latch

Gland Plate

No

Colour

Grey

Series

Inline

Application

Electrical

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Bonding Provision on Cover, External Formed Body Flange, Grounding Stud on Body, Seams Continuously Welded and Ground Smooth

Standards Met

CSA File No. 42186, cUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 12, Type 3, Type 4, UL 508A Listed

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

DIN Rail

Страна на произход

Mexico

Детайли за продукта

INLINE Hinged Door Enclosures

Hoffman INLINE hinged door enclosures offer aesthetic styling, with an attractive, durable light grey finish. INLINE Enclosures have an outward formed flange to prevent contaminants from entering the enclosure. The Hinged door enclosures are openable to 180 degress and feature a quarter turn latch to secure the door.

1.4 mm (16 gauge) steel
Seams continuously welded and ground smooth
External formed body flange channels away liquids
Large perimeter body opening
Mounting holes in back of body for direct mounting
Seamless foam gasket
Grounding stud on the body

Hoffman Wall Boxes and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

nVent HOFFMAN Inline Series Steel Wall Box, IP66, 150 mm x 150 mm x 120mm

P.O.A.

nVent HOFFMAN Inline Series Steel Wall Box, IP66, 150 mm x 150 mm x 120mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

External Height

150 mm

External Width

150 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Latch

Gland Plate

No

Colour

Grey

Series

Inline

Application

Electrical

External Mounting Type

Bracket

For Protection Of

Instrumentation

Special Features

Bonding Provision on Cover, External Formed Body Flange, Grounding Stud on Body, Seams Continuously Welded and Ground Smooth

Standards Met

CSA File No. 42186, cUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 12, Type 3, Type 4, UL 508A Listed

Fixing Kit

No

IK Rating

IK10

Internal Mounting Type

DIN Rail

Страна на произход

Mexico

Детайли за продукта

INLINE Hinged Door Enclosures

Hoffman INLINE hinged door enclosures offer aesthetic styling, with an attractive, durable light grey finish. INLINE Enclosures have an outward formed flange to prevent contaminants from entering the enclosure. The Hinged door enclosures are openable to 180 degress and feature a quarter turn latch to secure the door.

1.4 mm (16 gauge) steel
Seams continuously welded and ground smooth
External formed body flange channels away liquids
Large perimeter body opening
Mounting holes in back of body for direct mounting
Seamless foam gasket
Grounding stud on the body

Hoffman Wall Boxes and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от