nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 370 mm x 319 mm x 219mm

Номер на артикул на RS: 258-7521Марка: nVent HOFFMAN№ по каталога на производителя: A14128CHSCFGW
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

370 mm

External Width

319 mm

External Depth

219mm

Body Material

Glass Reinforced Plastic

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Internal Mounting Type

Mounting Bosses

Fixing Kit

Yes

Страна на произход

United States

Детайли за продукта

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 370 mm x 319 mm x 219mm

P.O.A.

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, Viewing Window, 370 mm x 319 mm x 219mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

External Height

370 mm

External Width

319 mm

External Depth

219mm

Body Material

Glass Reinforced Plastic

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Internal Mounting Type

Mounting Bosses

Fixing Kit

Yes

Страна на произход

United States

Детайли за продукта

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от