Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, 267 mm x 216 mm x 167mm

Номер на артикул на RS: 258-7420Марка: nVent HOFFMAN№ по каталога на производителя: A1086CHSCFG
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

267 mm

External Width

216 mm

External Depth

167mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Страна на произход

United States

Детайли за продукта

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, 267 mm x 216 mm x 167mm

P.O.A.

nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, 267 mm x 216 mm x 167mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

External Height

267 mm

External Width

216 mm

External Depth

167mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A48

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Mounting Bosses

Страна на произход

United States

Детайли за продукта

GRP Corrosive Environment Wallbox, A-48

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL, CSA, VDE

Може да се интересувате от