Nuvotem Talema 400V ac, ±12V ac Toroidal Transformer, 75VA 1 Output

Номер на артикул на RS: 310-3253Марка: Nuvotem Talema№ по каталога на производителя: SFB0075-400-12
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

400V ac

Secondary Voltage Rating

±12V ac

Power Rating

75VA

Number of Outputs

1

Secondary Current

3.125A

Weight

950g

Dimensions

80 x 75 x 48mm

Mounting Type

Chassis

Fixing Hole Diameter

M6

Страна на произход

Czech Republic

Детайли за продукта

Control Panel Toroidal SFB Series

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.

Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Toroidal

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 100,19

€ 100,19 Всеки (ex VAT)

Nuvotem Talema 400V ac, ±12V ac Toroidal Transformer, 75VA 1 Output

€ 100,19

€ 100,19 Всеки (ex VAT)

Nuvotem Talema 400V ac, ±12V ac Toroidal Transformer, 75VA 1 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 100,19
10 - 24€ 94,68
25 - 49€ 84,66
50 - 74€ 74,65
75+€ 64,62
Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

400V ac

Secondary Voltage Rating

±12V ac

Power Rating

75VA

Number of Outputs

1

Secondary Current

3.125A

Weight

950g

Dimensions

80 x 75 x 48mm

Mounting Type

Chassis

Fixing Hole Diameter

M6

Страна на произход

Czech Republic

Детайли за продукта

Control Panel Toroidal SFB Series

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.

Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Toroidal

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.

Може да се интересувате от