Технически документи
Спецификации
Brand
Nuvotem TalemaInput Current
7.5A
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
Through Hole
Dimensions
12.7 x 17 x 9.53 mm
Страна на произход
India
Детайли за продукта
Cable primary high output current transformer
High Output Voltage in small package
Good Linearity over current range
2.5KV Isolation
High Saturation current
Aplications include Power monitoring, Current measurement and instrumentation
Low Cost Current Sense Transformers
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Nuvotem TalemaInput Current
7.5A
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
Through Hole
Dimensions
12.7 x 17 x 9.53 mm
Страна на произход
India
Детайли за продукта
Cable primary high output current transformer
High Output Voltage in small package
Good Linearity over current range
2.5KV Isolation
High Saturation current
Aplications include Power monitoring, Current measurement and instrumentation