Технически документи
Спецификации
Brand
Nuvotem TalemaCurrent Ratio
1000:1
Series
AC-1
Input Current
200A
Overall Width
20.6mm
Overall Depth
55.6mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
55.6 x 20.6 x 55.6 mm
Страна на произход
India
Детайли за продукта
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits
Low Cost Current Sense Transformers
€ 13,73
€ 13,73 Всеки (ex VAT)
1
€ 13,73
€ 13,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 13,73 |
10 - 24 | € 12,98 |
25 - 49 | € 11,63 |
50 - 74 | € 10,25 |
75+ | € 8,87 |
Технически документи
Спецификации
Brand
Nuvotem TalemaCurrent Ratio
1000:1
Series
AC-1
Input Current
200A
Overall Width
20.6mm
Overall Depth
55.6mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
55.6 x 20.6 x 55.6 mm
Страна на произход
India
Детайли за продукта
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits