Nuvotem Talema AC-1 Series Current Transformer, 20A Input, 20:1

Номер на артикул на RS: 537-4520Марка: Nuvotem Talema№ по каталога на производителя: AC-1020
brand-logo

Технически документи

Спецификации

Current Ratio

20:1

Series

AC-1

Input Current

20A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Страна на произход

India

Детайли за продукта

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Current Transformer, 20 → 60A Input
P.O.A.Всеки (ex VAT)
PCB Current Transformer 20A 50/60Hz
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,55

€ 4,509 Each (In a Pack of 5) (ex VAT)

Nuvotem Talema AC-1 Series Current Transformer, 20A Input, 20:1

€ 22,55

€ 4,509 Each (In a Pack of 5) (ex VAT)

Nuvotem Talema AC-1 Series Current Transformer, 20A Input, 20:1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 4,509€ 22,55
50 - 95€ 4,238€ 21,19
100 - 245€ 3,899€ 19,50
250 - 495€ 3,338€ 16,69
500+€ 2,91€ 14,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Current Transformer, 20 → 60A Input
P.O.A.Всеки (ex VAT)
PCB Current Transformer 20A 50/60Hz
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Current Ratio

20:1

Series

AC-1

Input Current

20A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Страна на произход

India

Детайли за продукта

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Current Transformer, 20 → 60A Input
P.O.A.Всеки (ex VAT)
PCB Current Transformer 20A 50/60Hz
P.O.A.Всеки (ex VAT)