Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nuvotem Talema 115 V ac, 230 V ac, 2 x 40V ac Toroidal Transformer, 500VA 2 Output

Номер на артикул на RS: 420-9201Марка: Nuvotem Talema№ по каталога на производителя: 92435-P2S2
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 40V ac

Power Rating

500VA

Number of Outputs

2

Secondary Current

6.25A

Height

60mm

Weight

3.5kg

Diameter

136mm

Dimensions

136 (Dia.) x 60mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Страна на произход

Czech Republic

Детайли за продукта

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 221,19

€ 221,19 Всеки (ex VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 40V ac Toroidal Transformer, 500VA 2 Output

€ 221,19

€ 221,19 Всеки (ex VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 40V ac Toroidal Transformer, 500VA 2 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 221,19
10 - 24€ 209,02
25 - 49€ 186,91
50 - 74€ 164,79
75+€ 142,67
Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 40V ac

Power Rating

500VA

Number of Outputs

2

Secondary Current

6.25A

Height

60mm

Weight

3.5kg

Diameter

136mm

Dimensions

136 (Dia.) x 60mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Страна на произход

Czech Republic

Детайли за продукта

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Може да се интересувате от